Part Details for SN74BCT25245NSRG4 by Texas Instruments
Overview of SN74BCT25245NSRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN74BCT25245NSRG4
SN74BCT25245NSRG4 CAD Models
SN74BCT25245NSRG4 Part Data Attributes
|
SN74BCT25245NSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT25245NSRG4
Texas Instruments
BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74BCT25245NSRG4
This table gives cross-reference parts and alternative options found for SN74BCT25245NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT25245NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN64BCT25245NT | BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SN74BCT25245NSRG4 vs SN64BCT25245NT |
SN64BCT25245DWRG4 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74BCT25245NSRG4 vs SN64BCT25245DWRG4 |
SN74BCT25245NTE4 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | SN74BCT25245NSRG4 vs SN74BCT25245NTE4 |
SN64BCT25245DW | Octal 25-Ohm Bus Transceivers 24-SOIC -40 to 85 | Texas Instruments | SN74BCT25245NSRG4 vs SN64BCT25245DW |
SN74BCT25245NT | Octal 25 Ohm Bus Transceivers 24-PDIP 0 to 70 | Texas Instruments | SN74BCT25245NSRG4 vs SN74BCT25245NT |
SN64BCT25245DWRE4 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74BCT25245NSRG4 vs SN64BCT25245DWRE4 |
SN64BCT25245NTE4 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SN74BCT25245NSRG4 vs SN64BCT25245NTE4 |
SN64BCT25245DWG4 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74BCT25245NSRG4 vs SN64BCT25245DWG4 |
SNJ54BCT25245W | BCT/FBT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24 | Texas Instruments | SN74BCT25245NSRG4 vs SNJ54BCT25245W |