Datasheets
SN54ALS30AJ by: Texas Instruments

Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125

Part Details for SN54ALS30AJ by Texas Instruments

Overview of SN54ALS30AJ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging Robotics and Drones

Price & Stock for SN54ALS30AJ

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN54ALS30AJ-ND
DigiKey IC NAND 8-INP Min Qty: 65 Container: Bulk MARKETPLACE PRODUCT 65
In Stock
  • 65 $6.1500
$6.1500 Buy Now
DISTI # 296-SN54ALS30AJ-ND
DigiKey IC GATE NAND 1CH 8-INP 14CDIP Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Bristol Electronics   Min Qty: 1 53
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
  • 29 $4.1816
$4.1816 / $8.9600 Buy Now
Quest Components   8
  • 1 $11.8854
  • 2 $9.9045
  • 4 $8.7160
$8.7160 / $11.8854 Buy Now
Quest Components   42
  • 1 $12.0000
  • 4 $6.0000
  • 34 $5.6000
$5.6000 / $12.0000 Buy Now
Rochester Electronics 54ALS30A 8-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 65
  • 1 $6.2100
  • 25 $6.0800
  • 100 $5.8300
  • 500 $5.5800
  • 1,000 $5.2700
$5.2700 / $6.2100 Buy Now
Ameya Holding Limited   2074
RFQ
Chip1Cloud 8-INPUT POSITIVE-NAND GATES 28000
RFQ

Part Details for SN54ALS30AJ

SN54ALS30AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54ALS30AJ Part Data Attributes

SN54ALS30AJ Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54ALS30AJ Texas Instruments Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family ALS
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.02 A
Number of Functions 1
Number of Inputs 8
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.9 mA
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 15 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for SN54ALS30AJ

This table gives cross-reference parts and alternative options found for SN54ALS30AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS30AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ALS30AN3 8-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments SN54ALS30AJ vs SN74ALS30AN3
SN74ALS30AN Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70 Texas Instruments SN54ALS30AJ vs SN74ALS30AN
M38510/37004BCA Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 Texas Instruments SN54ALS30AJ vs M38510/37004BCA
SNJ54ALS30AJ Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 Texas Instruments SN54ALS30AJ vs SNJ54ALS30AJ
Part Number Description Manufacturer Compare
SN74ALS30N-10 ALS SERIES, 8-INPUT NAND GATE, PDIP14 Texas Instruments SN54ALS30AJ vs SN74ALS30N-10
SN54ALS30J NAND Gate Rochester Electronics LLC SN54ALS30AJ vs SN54ALS30J
SNJ54ALS30AFH NAND Gate Rochester Electronics LLC SN54ALS30AJ vs SNJ54ALS30AFH
SN54ALS30FH NAND Gate Rochester Electronics LLC SN54ALS30AJ vs SN54ALS30FH
SN54ALS30J-00 ALS SERIES, 8-INPUT NAND GATE, CDIP14 Texas Instruments SN54ALS30AJ vs SN54ALS30J-00
SN74ALS30AN3 8-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments SN54ALS30AJ vs SN74ALS30AN3
SN74ALS30ADRG4 ALS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN54ALS30AJ vs SN74ALS30ADRG4
SNJ54ALS30AJ Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 Texas Instruments SN54ALS30AJ vs SNJ54ALS30AJ
SN54ALS30FH-00 ALS SERIES, 8-INPUT NAND GATE, CQCC20 Texas Instruments SN54ALS30AJ vs SN54ALS30FH-00
DM54LS30J LS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54ALS30AJ vs DM54LS30J

SN54ALS30AJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ALS30AJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ALS30AJ by Texas Instruments

  • Please alert me when SN54ALS30AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54ALS30AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ALS30AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54ALS30AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ALS30AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ALS30AJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: