Logic
SN54ACT10J
Texas Instruments
Description: ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14

Overview of SN54ACT10J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54ACT10J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54ACT10J by Texas Instruments

SN54ACT10J
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54ACT10J
    Texas Instruments
    ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for SN54ACT10J

This table gives cross-reference parts and alternative options found for SN54ACT10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ACT10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9218201MCX NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, Teledyne e2v SN54ACT10J vs 5962-9218201MCX
74ACTQ10DCQR ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54ACT10J vs 74ACTQ10DCQR
SN74ACT10N 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 Texas Instruments SN54ACT10J vs SN74ACT10N
74ACT10PCQR ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 Texas Instruments SN54ACT10J vs 74ACT10PCQR
MC74ACT10N ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi SN54ACT10J vs MC74ACT10N
74ACTQ10DC ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54ACT10J vs 74ACTQ10DC
74ACT10DC ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54ACT10J vs 74ACT10DC
SNJ54ACT10J Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments SN54ACT10J vs SNJ54ACT10J
74ACT10PC NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN54ACT10J vs 74ACT10PC
MC74ACT10NC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN54ACT10J vs MC74ACT10NC
Part Number Description Manufacturer Compare
74ACT10DC ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54ACT10J vs 74ACT10DC
MC74ACT10N ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi SN54ACT10J vs MC74ACT10N
SNJ54ACT10J Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments SN54ACT10J vs SNJ54ACT10J
SN74ACT10N 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 Texas Instruments SN54ACT10J vs SN74ACT10N
CD74ACT10EE4 Triple 3-Input NAND Gates 14-PDIP -55 to 125 Texas Instruments SN54ACT10J vs CD74ACT10EE4
5962-9218201MCX NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14, Teledyne e2v SN54ACT10J vs 5962-9218201MCX
54ACTQ10DMQB ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments SN54ACT10J vs 54ACTQ10DMQB
74ACT10PCQR ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 Texas Instruments SN54ACT10J vs 74ACT10PCQR
MC74ACT10NC NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SN54ACT10J vs MC74ACT10NC
MC74ACT10NC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN54ACT10J vs MC74ACT10NC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ACT10J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ACT10J by Texas Instruments

  • Please alert me when SN54ACT10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54ACT10J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ACT10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54ACT10J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ACT10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ACT10J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: