Part Details for MC74ACT10NC by Motorola Semiconductor Products
Overview of MC74ACT10NC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Part Details for MC74ACT10NC
MC74ACT10NC CAD Models
MC74ACT10NC Part Data Attributes
|
MC74ACT10NC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74ACT10NC
Motorola Semiconductor Products
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74ACT10NC
This table gives cross-reference parts and alternative options found for MC74ACT10NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT10NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT10B | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74ACT10NC vs 74ACT10B |
CD74ACT10EE4 | Triple 3-Input NAND Gates 14-PDIP -55 to 125 | Texas Instruments | MC74ACT10NC vs CD74ACT10EE4 |
SN74ACT10N | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | MC74ACT10NC vs SN74ACT10N |
MC74ACT10NG | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | MC74ACT10NC vs MC74ACT10NG |
SNJ54ACT10J | Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | MC74ACT10NC vs SNJ54ACT10J |
CD74ACT10E | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | MC74ACT10NC vs CD74ACT10E |
SN74ACT10NE4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | MC74ACT10NC vs SN74ACT10NE4 |
5962-9218201MCX | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | MC74ACT10NC vs 5962-9218201MCX |
54ACT10DMQB | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | MC74ACT10NC vs 54ACT10DMQB |
MC74ACT10NC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74ACT10NC vs MC74ACT10NC |