Part Details for SN54154J by Texas Instruments
Overview of SN54154J by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN54154J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7771
|
Newark | Decoder/Driver, Ttl/H/L Series, Inverted Output, Ttl, Cdip24 Rohs Compliant: Yes |TEXAS INSTRUMENTS SN54154J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3200 / $25.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
28 Partner Stock |
|
$18.1800 / $61.7700 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Ceramic, DIP | 9 |
|
$25.8353 / $27.1950 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Ceramic, DIP | 9 |
|
$25.8353 / $27.1950 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Ceramic, DIP | 8 |
|
$27.1950 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Ceramic, DIP | 1 |
|
$19.2866 / $20.6642 | Buy Now |
DISTI #
SN54154J
|
IBS Electronics | 4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125 Min Qty: 41 Package Multiple: 1 | 28 |
|
$21.2030 | Buy Now |
DISTI #
C1S746205213778
|
Chip1Stop | Signal switches, multiplexers, decoders RoHS: Not Compliant | 28 |
|
$23.3000 / $24.5000 | Buy Now |
Part Details for SN54154J
SN54154J CAD Models
SN54154J Part Data Attributes
|
SN54154J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54154J
Texas Instruments
4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 49 mA | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for SN54154J
This table gives cross-reference parts and alternative options found for SN54154J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54154J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54154J | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54154J vs SNC54154J |
DM54154J/883 | IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver | National Semiconductor Corporation | SN54154J vs DM54154J/883 |
DM74154N | IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24, Decoder/Driver | National Semiconductor Corporation | SN54154J vs DM74154N |
SNJ54154J | 4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125 | Texas Instruments | SN54154J vs SNJ54154J |
SN74154J | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54154J vs SN74154J |
DM9311N | IC 93 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Decoder/Driver | National Semiconductor Corporation | SN54154J vs DM9311N |
5962-9558101QJX | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54154J vs 5962-9558101QJX |
DM9311N | 93 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | SN54154J vs DM9311N |
5962-9558101QJX | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Lansdale Semiconductor Inc | SN54154J vs 5962-9558101QJX |
DM74154N | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | SN54154J vs DM74154N |