There are no models available for this part yet.
Overview of DM54154J/883 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for DM54154J/883 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Ceramic, DIP | 32 |
|
$12.0250 / $14.6250 | Buy Now | ||
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Ceramic, DIP | 6 |
|
$52.3053 / $55.0582 | Buy Now |
CAD Models for DM54154J/883 by National Semiconductor Corporation
Part Data Attributes for DM54154J/883 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
2 ENABLE INPUTS
|
Family
|
TTL/H/L
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
4-LINE TO 16-LINE DECODER
|
Max I(ol)
|
0.016 A
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
49 mA
|
Prop. Delay@Nom-Sup
|
36 ns
|
Propagation Delay (tpd)
|
36 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for DM54154J/883
This table gives cross-reference parts and alternative options found for DM54154J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54154J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54154J | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | DM54154J/883 vs SNC54154J |
DM74154N | IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24, Decoder/Driver | National Semiconductor Corporation | DM54154J/883 vs DM74154N |
SNJ54154J | 4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125 | Texas Instruments | DM54154J/883 vs SNJ54154J |
SN74154J | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | DM54154J/883 vs SN74154J |
DM9311N | IC 93 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Decoder/Driver | National Semiconductor Corporation | DM54154J/883 vs DM9311N |
5962-9558101QJX | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | DM54154J/883 vs 5962-9558101QJX |
DM9311N | 93 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | DM54154J/883 vs DM9311N |
5962-9558101QJX | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Lansdale Semiconductor Inc | DM54154J/883 vs 5962-9558101QJX |
DM74154N | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | DM54154J/883 vs DM74154N |
M38510/15201BJA | Decoder/Driver, TTL, CDIP24, | Lansdale Semiconductor Inc | DM54154J/883 vs M38510/15201BJA |