Part Details for SN54148W by Texas Instruments
Overview of SN54148W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for SN54148W
SN54148W CAD Models
SN54148W Part Data Attributes
|
SN54148W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54148W
Texas Instruments
TTL/H/L SERIES, 8-BIT ENCODER, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 60 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for SN54148W
This table gives cross-reference parts and alternative options found for SN54148W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54148W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM9318W/883 | 93 SERIES, 8-BIT ENCODER, CDFP16, CERAMIC, FP-16 | Texas Instruments | SN54148W vs DM9318W/883 |
DM54148W/883 | IC TTL/H/L SERIES, 8-BIT ENCODER, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | National Semiconductor Corporation | SN54148W vs DM54148W/883 |
M38510/15602BFA | Encoder, TTL, CDFP16, | Lansdale Semiconductor Inc | SN54148W vs M38510/15602BFA |
DM54148W | TTL/H/L SERIES, 8-BIT ENCODER, CDFP16, CERAMIC, FP-16 | Texas Instruments | SN54148W vs DM54148W |
M38510/36001BFA | 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CFP -55 to 125 | Texas Instruments | SN54148W vs M38510/36001BFA |
S54148W | IC TTL/H/L SERIES, 8-BIT ENCODER, CQFP16, Arithmetic Circuit | NXP Semiconductors | SN54148W vs S54148W |
M38510/15602BFX | Encoder, | Lansdale Semiconductor Inc | SN54148W vs M38510/15602BFX |
M38510/36001BFX | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | SN54148W vs M38510/36001BFX |
SN54148W-10 | IC TTL/H/L SERIES, 8-BIT ENCODER, CDFP16, Arithmetic Circuit | Texas Instruments | SN54148W vs SN54148W-10 |
M38510/36001BFB | LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | SN54148W vs M38510/36001BFB |