Part Details for SN4580 by Kodenshi Sensing
Overview of SN4580 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN4580
SN4580 CAD Models
SN4580 Part Data Attributes
|
SN4580
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SN4580
Kodenshi Sensing
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Width | 3.95 mm |
Alternate Parts for SN4580
This table gives cross-reference parts and alternative options found for SN4580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN4580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC4580G-P08-T | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, TSSOP-8 | Unisonic Technologies Co Ltd | SN4580 vs MC4580G-P08-T |
AZ4580MTR-E1 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes Incorporated | SN4580 vs AZ4580MTR-E1 |
AZ4580MTR | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | Diodes Incorporated | SN4580 vs AZ4580MTR |
SN4580 | Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8, SOP-8 | Kodenshi Corporation | SN4580 vs SN4580 |
NJM8801VA3 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | SN4580 vs NJM8801VA3 |
MC4580L-K08-2030-R | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DFN-8 | Unisonic Technologies Co Ltd | SN4580 vs MC4580L-K08-2030-R |
MC4580G-SM1-T | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | SN4580 vs MC4580G-SM1-T |