Amplifier Circuits
MC4580G-S08-R
Unisonic Technologies Co Ltd
Description: Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, SOP-8

Overview of MC4580G-S08-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC4580G-S08-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC4580G-S08-R by Unisonic Technologies Co Ltd

MC4580G-S08-R
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
Length
4.92 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.96 mm
Slew Rate-Nom
5 V/us
Supply Current-Max
9 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
15000
Voltage Gain-Min
31620
Wideband
NO
Width
3.95 mm
Want to compare parts?
  1. MC4580G-S08-R
    Unisonic Technologies Co Ltd
    Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, SOP-8
    VS

Alternate Parts for MC4580G-S08-R

This table gives cross-reference parts and alternative options found for MC4580G-S08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC4580G-S08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC4580G-SM1-R Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, MSOP-8 Unisonic Technologies Co Ltd MC4580G-S08-R vs MC4580G-SM1-R
Part Number Description Manufacturer Compare
MC4580G-D08-T Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, DIP-8 Unisonic Technologies Co Ltd MC4580G-S08-R vs MC4580G-D08-T
SN4580 Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8, SOP-8 Kodenshi Corporation MC4580G-S08-R vs SN4580
MC4580G-SM1-R Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, MSOP-8 Unisonic Technologies Co Ltd MC4580G-S08-R vs MC4580G-SM1-R
NJM8801VA3 Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, SSOP-8 New Japan Radio Co Ltd MC4580G-S08-R vs NJM8801VA3
MC4580G-P08-T Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, TSSOP-8 Unisonic Technologies Co Ltd MC4580G-S08-R vs MC4580G-P08-T
MC4580G-SM1-T Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, MSOP-8 Unisonic Technologies Co Ltd MC4580G-S08-R vs MC4580G-SM1-T
NJM4580R Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, MO-187DA, VSP, MSOP-8 New Japan Radio Co Ltd MC4580G-S08-R vs NJM4580R
MC4580L-K08-2030-R Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DFN-8 Unisonic Technologies Co Ltd MC4580G-S08-R vs MC4580L-K08-2030-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC4580G-S08-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC4580G-S08-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of MC4580G-S08-R would you like to use for your alert(s)?
  • Please alert me when MC4580G-S08-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC4580G-S08-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC4580G-S08-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC4580G-S08-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC4580G-S08-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC4580G-S08-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: