SN2CD10R0FT52
Description: Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,

Overview of SN2CD10R0FT52 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN2CD10R0FT52 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN2CD10R0FT52 by KOA Speer Electronics Inc

SN2CD10R0FT52
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Film
Lead Diameter
0.45 mm
Lead Length
30 mm
Manufacturer Series
SN2C
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
4.2 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Series
SN2C
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. SN2CD10R0FT52
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for SN2CD10R0FT52

This table gives cross-reference parts and alternative options found for SN2CD10R0FT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN2CD10R0FT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN2CD10R0F Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc SN2CD10R0FT52 vs SN2CD10R0F
SN2CD10R0FT52A Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, KOA Speer Electronics Inc SN2CD10R0FT52 vs SN2CD10R0FT52A
SN2CD10R0F RES,AXIAL,METAL FILM,10 OHMS,250WV,1% +/-TOL,-100,100PPM TC KOA Corporation SN2CD10R0FT52 vs SN2CD10R0F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN2CD10R0FT52 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN2CD10R0FT52 by KOA Speer Electronics Inc

  • Please alert me when SN2CD10R0FT52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN2CD10R0FT52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN2CD10R0FT52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN2CD10R0FT52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN2CD10R0FT52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN2CD10R0FT52 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: