Part Details for SN2CD10R0F by KOA Speer Electronics Inc
Overview of SN2CD10R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN2CD10R0F
SN2CD10R0F CAD Models
SN2CD10R0F Part Data Attributes
|
SN2CD10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SN2CD10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Film | |
Lead Diameter | 0.45 mm | |
Lead Length | 30 mm | |
Manufacturer Series | SN2C | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 4.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SN2C | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SN2CD10R0F
This table gives cross-reference parts and alternative options found for SN2CD10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN2CD10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN2CD10R0FT52 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | KOA Speer Electronics Inc | SN2CD10R0F vs SN2CD10R0FT52 |
SN2CD10R0FT52 | RES,AXIAL,METAL FILM,10 OHMS,250WV,1% +/-TOL,-100,100PPM TC | KOA Corporation | SN2CD10R0F vs SN2CD10R0FT52 |
SN2CD10R0F | RES,AXIAL,METAL FILM,10 OHMS,250WV,1% +/-TOL,-100,100PPM TC | KOA Corporation | SN2CD10R0F vs SN2CD10R0F |