-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, adjustable low-dropout voltage regulator with power good 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7360
|
Newark | Ldo, 1.2V, Sot23-5, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:5.25V, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Vdo:1V, Ldorohs Compliant: Yes |TEXAS INSTRUMENTS SN105125DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2082 |
|
$1.1300 / $1.4000 | Buy Now |
DISTI #
2156-SN105125DBVR-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
194964 In Stock |
|
$0.4500 | Buy Now |
DISTI #
296-15347-1-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7825 In Stock |
|
$0.4008 / $1.0300 | Buy Now |
DISTI #
595-SN105125DBVR
|
Mouser Electronics | LDO Voltage Regulators Single-Output 150-mA 1.2V RoHS: Compliant | 2798 |
|
$0.4000 / $0.7100 | Buy Now |
DISTI #
V72:2272_07320077
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2109 Container: Cut Strips | Americas - 2697 |
|
$0.3975 / $0.4381 | Buy Now |
DISTI #
59705790
|
Verical | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2109 | Americas - 2697 |
|
$0.3975 / $0.4313 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +1.2V, 6 Pin, Plastic, TSOP | 1251 |
|
$0.5764 / $1.4410 | Buy Now |
|
Rochester Electronics | SN105125 Single Output LDO, 150mA, Fixed(1.2V), Power Okay(POK) function, Low Quiescent Current RoHS: Compliant Status: Active Min Qty: 1 | 194964 |
|
$0.3843 / $0.4521 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.2V 0.15A SOT23-5 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN105125DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN105125DBVR
Texas Instruments
150-mA, adjustable low-dropout voltage regulator with power good 5-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.2 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.036% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN105125DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN105125DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPPM0125DBV | 150-mA Low Dropout Regulator with POK 5-SOT-23 0 to 70 | Texas Instruments | SN105125DBVR vs TPPM0125DBV |