Part Details for SN010M063RT by Cornell Dubilier Electronics Inc
Overview of SN010M063RT by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN010M063RT
SN010M063RT CAD Models
SN010M063RT Part Data Attributes
|
SN010M063RT
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SN010M063RT
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 159240 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00589 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SN010M063RT
This table gives cross-reference parts and alternative options found for SN010M063RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN010M063RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA010M1JTA-0511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | SN010M063RT vs REA010M1JTA-0511P |
81R0LGM0511NP04C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | SN010M063RT vs 81R0LGM0511NP04C |
81R0LGM0511NPN1B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | SN010M063RT vs 81R0LGM0511NPN1B |
81R0LGM0511NPN7E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | SN010M063RT vs 81R0LGM0511NPN7E |
RDNP1R0M63TR15X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | SN010M063RT vs RDNP1R0M63TR15X11 |
81R0LGM0511NPN1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | SN010M063RT vs 81R0LGM0511NPN1F |
711-063/010M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF, | Tecate Group | SN010M063RT vs 711-063/010M# |
SK063M1R00A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | YAGEO Corporation | SN010M063RT vs SK063M1R00A5F-0511 |
81R0LGM0511NPN0M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | SN010M063RT vs 81R0LGM0511NPN0M |
REA010M1JSA-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | SN010M063RT vs REA010M1JSA-0511T |