Part Details for 711-063/010M# by Tecate Group
Overview of 711-063/010M# by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') |
Part Details for 711-063/010M#
711-063/010M# CAD Models
711-063/010M# Part Data Attributes
|
711-063/010M#
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
711-063/010M#
Tecate Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | 711(63 VOLTS) | |
Terminal Pitch | 2 mm |
Alternate Parts for 711-063/010M#
This table gives cross-reference parts and alternative options found for 711-063/010M#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 711-063/010M#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0LGM0511NP070 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 711-063/010M# vs 81R0LGM0511NP070 |
81R0LGM0511NPN50 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 711-063/010M# vs 81R0LGM0511NPN50 |
81R0LGM0511NP01M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 711-063/010M# vs 81R0LGM0511NP01M |
81R0LGM0511NP05D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 711-063/010M# vs 81R0LGM0511NP05D |
SD1J105M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 711-063/010M# vs SD1J105M05011PB |
81R0LGM0511NPN1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 711-063/010M# vs 81R0LGM0511NPN1F |
RDLLA1R0M63TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | 711-063/010M# vs RDLLA1R0M63TR5X11 |
REA010M1JCC-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | 711-063/010M# vs REA010M1JCC-0511T |
81R0LGM0511NPN1N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 711-063/010M# vs 81R0LGM0511NPN1N |
81R0LGM0511NP050 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | 711-063/010M# vs 81R0LGM0511NP050 |