SN010M0100F5S10811
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF,

Overview of SN010M0100F5S10811 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN010M0100F5S10811 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN010M0100F5S10811 by YAGEO Corporation

SN010M0100F5S10811
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
193 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SN010M0100F5S10811
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for SN010M0100F5S10811

This table gives cross-reference parts and alternative options found for SN010M0100F5S10811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN010M0100F5S10811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN010M0100B3S-0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SN010M0100F5S10811 vs SN010M0100B3S-0811
SN010M0100A5S-0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SN010M0100F5S10811 vs SN010M0100A5S-0811
SN010M0100K5S30811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation SN010M0100F5S10811 vs SN010M0100K5S30811
SB010M0100A3S-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation SN010M0100F5S10811 vs SB010M0100A3S-0811
SN010M0100L3S90811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation SN010M0100F5S10811 vs SN010M0100L3S90811
SN010M0100D3S-0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation SN010M0100F5S10811 vs SN010M0100D3S-0811
SN010M0100A3S-0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SN010M0100F5S10811 vs SN010M0100A3S-0811
SN010M0100C3S10811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount YAGEO Corporation SN010M0100F5S10811 vs SN010M0100C3S10811
SB010M0100B3S-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation SN010M0100F5S10811 vs SB010M0100B3S-0811
SN010M0100K5SW0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation SN010M0100F5S10811 vs SN010M0100K5SW0811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN010M0100F5S10811 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN010M0100F5S10811 by YAGEO Corporation

  • Please alert me when SN010M0100F5S10811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN010M0100F5S10811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN010M0100F5S10811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN010M0100F5S10811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN010M0100F5S10811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN010M0100F5S10811 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: