Part Details for SN010M0100K5SW0811 by YAGEO Corporation
Overview of SN010M0100K5SW0811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN010M0100K5SW0811
SN010M0100K5SW0811 CAD Models
SN010M0100K5SW0811 Part Data Attributes
|
SN010M0100K5SW0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SN010M0100K5SW0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 193 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SN010M0100K5SW0811
This table gives cross-reference parts and alternative options found for SN010M0100K5SW0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN010M0100K5SW0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN010M0100D3S-0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SN010M0100K5SW0811 vs SN010M0100D3S-0811 |
SB010M0100B3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SN010M0100K5SW0811 vs SB010M0100B3S-0811 |
SN010M0100F5S10811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SN010M0100K5SW0811 vs SN010M0100F5S10811 |
SN010M0100J5SW0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SN010M0100K5SW0811 vs SN010M0100J5SW0811 |
SN010M0100B3S-0811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SN010M0100K5SW0811 vs SN010M0100B3S-0811 |
SN010M0100L3S90811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SN010M0100K5SW0811 vs SN010M0100L3S90811 |
SN010M0100K5S30811 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SN010M0100K5SW0811 vs SN010M0100K5S30811 |