SN010M0033AZFQ0611
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Overview of SN010M0033AZFQ0611 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN010M0033AZFQ0611 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN010M0033AZFQ0611 by YAGEO Corporation

SN010M0033AZFQ0611
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0129 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
77 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Want to compare parts?
  1. SN010M0033AZFQ0611
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SN010M0033AZFQ0611

This table gives cross-reference parts and alternative options found for SN010M0033AZFQ0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN010M0033AZFQ0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS010M0033APF10507 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN010M0033AZFQ0611 vs SS010M0033APF10507
SB10M33B3S5611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN010M0033AZFQ0611 vs SB10M33B3S5611
SB10M33BPS8611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN010M0033AZFQ0611 vs SB10M33BPS8611
SE-K10M33BPS8511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN010M0033AZFQ0611 vs SE-K10M33BPS8511
SX10M33A7S5511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN010M0033AZFQ0611 vs SX10M33A7S5511
S5010M0033B5F-0505 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SN010M0033AZFQ0611 vs S5010M0033B5F-0505
SB10M33B7FM511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SN010M0033AZFQ0611 vs SB10M33B7FM511
SK010M0033B3SQ0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SN010M0033AZFQ0611 vs SK010M0033B3SQ0511
SK010M0033BPFW0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SN010M0033AZFQ0611 vs SK010M0033BPFW0511
SS010M0033L2S-0507 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SN010M0033AZFQ0611 vs SS010M0033L2S-0507

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN010M0033AZFQ0611 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN010M0033AZFQ0611 by YAGEO Corporation

  • Please alert me when SN010M0033AZFQ0611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN010M0033AZFQ0611 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN010M0033AZFQ0611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN010M0033AZFQ0611 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN010M0033AZFQ0611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN010M0033AZFQ0611 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: