Part Details for SK010M0033BPFW0511 by YAGEO Corporation
Overview of SK010M0033BPFW0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M0033BPFW0511
SK010M0033BPFW0511 CAD Models
SK010M0033BPFW0511 Part Data Attributes
|
SK010M0033BPFW0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SK010M0033BPFW0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0099 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 48 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for SK010M0033BPFW0511
This table gives cross-reference parts and alternative options found for SK010M0033BPFW0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M0033BPFW0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK010M0033BZS70511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M0033BPFW0511 vs SK010M0033BZS70511 |
SS010M0033B5SM0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0033BPFW0511 vs SS010M0033B5SM0507 |
SN010M0033A5FJ0611 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK010M0033BPFW0511 vs SN010M0033A5FJ0611 |
SX10M33A3S-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0033BPFW0511 vs SX10M33A3S-511 |
SB10M33B2FM611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0033BPFW0511 vs SB10M33B2FM611 |
SB10M33B5SW611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0033BPFW0511 vs SB10M33B5SW611 |
SN010M0033B1F80611 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SK010M0033BPFW0511 vs SN010M0033B1F80611 |
SE-K10M33B2FM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0033BPFW0511 vs SE-K10M33B2FM511 |
SB10M33A3SQ611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SK010M0033BPFW0511 vs SB10M33A3SQ611 |
SK010M0033B7FM0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SK010M0033BPFW0511 vs SK010M0033B7FM0511 |