Part Details for SMV1142-011LF by Skyworks Solutions Inc
Overview of SMV1142-011LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-011LF | Amphenol Communications Solutions | 68668-011LF-CUS HDR | |
68664-011LF | Amphenol Communications Solutions | 68664-011LF-CUSTOMER HDR | |
66527-011LF | Amphenol Communications Solutions | 66527-011LF-GUIDE PIN CARD CONNECTOR |
Part Details for SMV1142-011LF
SMV1142-011LF CAD Models
SMV1142-011LF Part Data Attributes
|
SMV1142-011LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1142-011LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 9.1pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.89% | |
Diode Capacitance Ratio-Min | 1.5 | |
Diode Capacitance-Nom | 9.1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 800 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1142-011LF
This table gives cross-reference parts and alternative options found for SMV1142-011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1142-011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | SMV1142-011LF vs BB181,335 |
BBY62,215 | BBY62 | NXP Semiconductors | SMV1142-011LF vs BBY62,215 |
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1142-011LF vs BB833E6327 |
SMV1705-040LF | Variable Capacitance Diode, S Band, 18.3pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | SMV1142-011LF vs SMV1705-040LF |
BBY62TRL | DIODE UHF BAND, 17.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | SMV1142-011LF vs BBY62TRL |
BB150-T | DIODE VHF BAND, 42 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | SMV1142-011LF vs BB150-T |
BB669 | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | SMV1142-011LF vs BB669 |
BBY51-03W | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | SMV1142-011LF vs BBY51-03W |
BB131-T | DIODE VHF BAND, 12.5 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | SMV1142-011LF vs BB131-T |
BB639CE6433 | Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1142-011LF vs BB639CE6433 |