Part Details for SMUN2211T3 by onsemi
Overview of SMUN2211T3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SMUN2211T3
SMUN2211T3 CAD Models
SMUN2211T3 Part Data Attributes:
|
SMUN2211T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN2211T3
onsemi
100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-59 | |
Package Description | CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SMUN2211T3
This table gives cross-reference parts and alternative options found for SMUN2211T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMUN2211T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN2211T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | SMUN2211T3 vs MUN2211T1 |
MUN2211T3G | NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 10000-REEL | onsemi | SMUN2211T3 vs MUN2211T3G |
MUN2211T1G | NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | SMUN2211T3 vs MUN2211T1G |
MUN2211T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | Motorola Mobility LLC | SMUN2211T3 vs MUN2211T1 |
MUN2211T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | SMUN2211T3 vs MUN2211T3 |
SMUN2211T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | SMUN2211T3 vs SMUN2211T1 |
MUN2211T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | SMUN2211T3 vs MUN2211T3 |
MUN2211JT1G | NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | SMUN2211T3 vs MUN2211JT1G |