Part Details for MUN2211JT1G by onsemi
Overview of MUN2211JT1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MUN2211JT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 222000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MUN2211JT1G
MUN2211JT1G CAD Models
MUN2211JT1G Part Data Attributes:
|
MUN2211JT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN2211JT1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MUN2211JT1G
This table gives cross-reference parts and alternative options found for MUN2211JT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN2211JT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN2211T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MUN2211JT1G vs MUN2211T1 |
MUN2211T3G | NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 10000-REEL | onsemi | MUN2211JT1G vs MUN2211T3G |
MUN2211T1G | NPN Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | MUN2211JT1G vs MUN2211T1G |
MUN2211T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | Motorola Mobility LLC | MUN2211JT1G vs MUN2211T1 |
MUN2211T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MUN2211JT1G vs MUN2211T3 |
SMUN2211T1 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MUN2211JT1G vs SMUN2211T1 |
MUN2211T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MUN2211JT1G vs MUN2211T3 |
SMUN2211T3 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MUN2211JT1G vs SMUN2211T3 |