SMTSC0703-43NJ
3L Electronic Corporation
Description: General Purpose Inductor, 0.043uH, 5%, 1 Element, SMD, CHIP, 2712

Overview of SMTSC0703-43NJ by 3L Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
1111SQ-43NJE Coilcraft Inc RF inductor, air core, 5% tol, SMT, RoHS, halogen free
1111SQ-43NJEB Coilcraft Inc General Purpose Inductor, 0.043uH, 5%, Air-Core, 1311,
1111SQ-43NJEC Coilcraft Inc General Purpose Inductor, 0.043uH, 5%, Air-Core, 1311,

CAD Models for SMTSC0703-43NJ by 3L Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMTSC0703-43NJ by 3L Electronic Corporation

SMTSC0703-43NJ
3L Electronic Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
3L ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.0079 Ω
Inductance-Nom (L)
0.043 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
106
Rated Current-Max
4 A
Self Resonance Frequency
1200 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Test Frequency
150 MHz
Tolerance
5%
Want to compare parts?
  1. SMTSC0703-43NJ
    3L Electronic Corporation
    General Purpose Inductor, 0.043uH, 5%, 1 Element, SMD, CHIP, 2712
    VS

Alternate Parts for SMTSC0703-43NJ

This table gives cross-reference parts and alternative options found for SMTSC0703-43NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMTSC0703-43NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AIAC-2712C-43NJ-T General Purpose Inductor, 0.043uH, 5%, 1 Element, Air-Core, SMD, Abracon Corporation SMTSC0703-43NJ vs AIAC-2712C-43NJ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMTSC0703-43NJ by 3L Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMTSC0703-43NJ by 3L Electronic Corporation

  • Please alert me when SMTSC0703-43NJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMTSC0703-43NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMTSC0703-43NJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMTSC0703-43NJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMTSC0703-43NJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMTSC0703-43NJ by 3L Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: