Part Details for AIAC-2712C-43NJ-T by Abracon Corporation
Overview of AIAC-2712C-43NJ-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-43NJE | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS, halogen free | |
1111SQ-43NJEB | Coilcraft Inc | General Purpose Inductor, 0.043uH, 5%, Air-Core, 1311, | |
1111SQ-43NJEC | Coilcraft Inc | General Purpose Inductor, 0.043uH, 5%, Air-Core, 1311, |
Part Details for AIAC-2712C-43NJ-T
AIAC-2712C-43NJ-T CAD Models
AIAC-2712C-43NJ-T Part Data Attributes
|
AIAC-2712C-43NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-2712C-43NJ-T
Abracon Corporation
General Purpose Inductor, 0.043uH, 5%, 1 Element, Air-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.0079 Ω | |
Inductance-Nom (L) | 0.043 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 106 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for AIAC-2712C-43NJ-T
This table gives cross-reference parts and alternative options found for AIAC-2712C-43NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIAC-2712C-43NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIAC-2712C-43NJ | General Purpose Inductor, 0.043uH, 5%, 1 Element, Air-Core, SMD, | Abracon Corporation | AIAC-2712C-43NJ-T vs AIAC-2712C-43NJ |
SMTSC0703-43NJ | General Purpose Inductor, 0.043uH, 5%, 1 Element, SMD, CHIP, 2712 | 3L Electronic Corporation | AIAC-2712C-43NJ-T vs SMTSC0703-43NJ |