Part Details for SMS12.TCT by Semtech Corporation
Overview of SMS12.TCT by Semtech Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS12.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8455
|
Newark | Tvs Diode Array, 350W, 12V, Sot-23, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:12V, Power Dissipation Pd:350W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SMS12.TCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.8760 / $1.1400 | Buy Now |
DISTI #
10R1041
|
Newark | Tvs Diode Array, 350W, 12V, Sot-23, Full Reel, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:12V, Power Dissipation Pd:350W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SMS12.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7260 | Buy Now |
DISTI #
SMS12CT-ND
|
DigiKey | TVS DIODE 12VWM 23VC SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6856 In Stock |
|
$0.5511 / $1.4700 | Buy Now |
DISTI #
947-SMS12.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 300W TVS 12V 7"RL RoHS: Compliant | 1215 |
|
$0.5500 / $1.1700 | Buy Now |
DISTI #
V36:1790_07350533
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 12V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2217 | Americas - 12000 |
|
$0.3505 / $0.4479 | Buy Now |
DISTI #
V72:2272_07350533
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 12V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2142 Container: Cut Strips | Americas - 280 |
|
$0.5642 / $0.6026 | Buy Now |
|
Future Electronics | SMS Series 23 V 150 pF TVS Diode Array for ESD & Latch-Up Protection - SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Quest Components | 72 |
|
$1.0873 / $2.1745 | Buy Now | |
|
Quest Components | 688 |
|
$0.8611 / $2.0876 | Buy Now | |
|
Rochester Electronics | SMS12 - TVS Diode Zener Uni-Directional 12V (Max) 23V SOT-23-6 T/R RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.5455 / $0.6418 | Buy Now |
Part Details for SMS12.TCT
SMS12.TCT CAD Models
SMS12.TCT Part Data Attributes:
|
SMS12.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS12.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | TRANSIENT PROTECTION | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 19 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMS12.TCT
This table gives cross-reference parts and alternative options found for SMS12.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS12.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS12-T13 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | ProTek Devices | SMS12.TCT vs SMS12-T13 |
PSMS12 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | ProTek Devices | SMS12.TCT vs PSMS12 |
SMS12T1 | 350W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, CASE 318F-05, SC-74, SC-59ML, 6 PIN | onsemi | SMS12.TCT vs SMS12T1 |
SMS12.TE | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-6 | Semtech Corporation | SMS12.TCT vs SMS12.TE |
SMS12 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-6 | ProTek Devices | SMS12.TCT vs SMS12 |
PSMS12-LF | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | ProTek Devices | SMS12.TCT vs PSMS12-LF |
SMS12-LF | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | SMS12.TCT vs SMS12-LF |
SMS12 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Semtech Corporation | SMS12.TCT vs SMS12 |