Part Details for SMS12-T13 by ProTek Devices
Overview of SMS12-T13 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS12-T13
SMS12-T13 CAD Models
SMS12-T13 Part Data Attributes:
|
SMS12-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMS12-T13
ProTek Devices
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMS12-T13
This table gives cross-reference parts and alternative options found for SMS12-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS12-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMS12 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | ProTek Devices | SMS12-T13 vs PSMS12 |
SMS12.TCT | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | Semtech Corporation | SMS12-T13 vs SMS12.TCT |
SMS12T1 | 350W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, CASE 318F-05, SC-74, SC-59ML, 6 PIN | onsemi | SMS12-T13 vs SMS12T1 |
SMS12.TE | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-6 | Semtech Corporation | SMS12-T13 vs SMS12.TE |
SMS12 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-6 | ProTek Devices | SMS12-T13 vs SMS12 |
PSMS12-LF | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | ProTek Devices | SMS12-T13 vs PSMS12-LF |
SMS12-LF | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | SMS12-T13 vs SMS12-LF |
SMS12 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Semtech Corporation | SMS12-T13 vs SMS12 |