There are no models available for this part yet.
Overview of SMR5223H250J02L20 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SMR5223H250J02L20 by KEMET Corporation
Part Data Attributes for SMR5223H250J02L20 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2814
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE(V): 160
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULPHIDE
|
Height
|
8 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
2814
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for SMR5223H250J02L20
This table gives cross-reference parts and alternative options found for SMR5223H250J02L20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5223H250J02L20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211JJ223H250P | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5223H250J02L20 vs F211JJ223H250P |
SMR5223H250J02L16,5TA18 | Film Capacitor, Polyphenylene Sulphide, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, 2814, | Evox Rifa / KEMET | SMR5223H250J02L20 vs SMR5223H250J02L16,5TA18 |
F211JJ223H250C | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5223H250J02L20 vs F211JJ223H250C |
SMR5223H250J02L16,5TA16 | Film Capacitor, Polyphenylene Sulphide, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, 2814, | Evox Rifa / KEMET | SMR5223H250J02L20 vs SMR5223H250J02L16,5TA16 |
SMR5223H250J02TR18 | Film Capacitor, Polyphenylene Sulfide, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | SMR5223H250J02L20 vs SMR5223H250J02TR18 |
F211JJ223H250A | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5223H250J02L20 vs F211JJ223H250A |
F211JJ223H250L | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5223H250J02L20 vs F211JJ223H250L |
SMR5223H250J02L17 | Film Capacitor, Polyphenylene Sulfide, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | SMR5223H250J02L20 vs SMR5223H250J02L17 |
SMR5223H250J02TA18 | Film Capacitor, Polyphenylene Sulfide, 250V, 2.5% +Tol, 2.5% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | SMR5223H250J02L20 vs SMR5223H250J02TA18 |
F211JJ223R250ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5223H250J02L20 vs F211JJ223R250ALL0L |