SMR5223H250J02L20
vs
SMR5223H250J02L16,5TA16
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
EVOX RIFA GROUP OYJ
|
Package Description |
, 2814
|
, 2814
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.80
|
Additional Feature |
RATED AC VOLTAGE(V): 160
|
|
Capacitance |
0.022 µF
|
0.022 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPHENYLENE SULPHIDE
|
POLYPHENYLENE SULPHIDE
|
Height |
8 mm
|
8 mm
|
Length |
7.2 mm
|
7.2 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
2.5%
|
2.5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Ammo Pack
|
Positive Tolerance |
2.5%
|
2.5%
|
Rated (AC) Voltage (URac) |
160 V
|
160 V
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Size Code |
2814
|
2814
|
Surface Mount |
NO
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
|
Width |
3.5 mm
|
3.5 mm
|
Base Number Matches |
2
|
1
|
Series |
|
SMR(250,5MM,J02/3)
|
|
|
|
Compare SMR5223H250J02L20 with alternatives
Compare SMR5223H250J02L16,5TA16 with alternatives
-
SMR5223H250J02L16,5TA16 vs F211JJ223H250P
-
SMR5223H250J02L16,5TA16 vs SMR5223H250J02L16,5TA18
-
SMR5223H250J02L16,5TA16 vs F211JJ223H250C
-
SMR5223H250J02L16,5TA16 vs SMR5223H250J02TR18
-
SMR5223H250J02L16,5TA16 vs F211JJ223H250A
-
SMR5223H250J02L16,5TA16 vs F211JJ223H250L
-
SMR5223H250J02L16,5TA16 vs SMR5223H250J02L17
-
SMR5223H250J02L16,5TA16 vs SMR5223H250J02TA18
-
SMR5223H250J02L16,5TA16 vs F211JJ223R250ALL0L