There are no models available for this part yet.
Overview of SMR15275J63B11L4BULK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR15275J63B11L4BULK by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-SMR15275J63B11L4
|
Mouser Electronics | Film Capacitors 63volts 2.7uF 5% LS 15mm RoHS: Compliant | 0 |
|
$7.7300 | Order Now |
CAD Models for SMR15275J63B11L4BULK by KEMET Corporation
Part Data Attributes for SMR15275J63B11L4BULK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7133
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
2.7 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULFIDE
|
Height
|
16 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.5 mm
|
Alternate Parts for SMR15275J63B11L4BULK
This table gives cross-reference parts and alternative options found for SMR15275J63B11L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR15275J63B11L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211BQ275J063ALG5C | Film Capacitor, | KEMET Corporation | SMR15275J63B11L4BULK vs F211BQ275J063ALG5C |
F211BQ275J063C | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | SMR15275J63B11L4BULK vs F211BQ275J063C |
SMR15275J63B11L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, 7133, | KEMET Corporation | SMR15275J63B11L4BULK vs SMR15275J63B11L16.5TR18 |
F211BQ275J063XLTF1 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | SMR15275J63B11L4BULK vs F211BQ275J063XLTF1 |
SMR15275J63B11L25.0CXA18 | Film Capacitor, | KEMET Corporation | SMR15275J63B11L4BULK vs SMR15275J63B11L25.0CXA18 |
SMR15275J63B11L25.0CXR18 | Film Capacitor, | KEMET Corporation | SMR15275J63B11L4BULK vs SMR15275J63B11L25.0CXR18 |
SMR15275J63B11L16.5LR18 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, 7133, | KEMET Corporation | SMR15275J63B11L4BULK vs SMR15275J63B11L16.5LR18 |
F211BQ275J063L | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | SMR15275J63B11L4BULK vs F211BQ275J063L |
F211BQ275J063XLAF1 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | SMR15275J63B11L4BULK vs F211BQ275J063XLAF1 |