Part Details for SMR15275J63B11L25.0CXR18 by KEMET Corporation
Overview of SMR15275J63B11L25.0CXR18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMR15275J63B11L25.0CXR18
SMR15275J63B11L25.0CXR18 CAD Models
SMR15275J63B11L25.0CXR18 Part Data Attributes
|
SMR15275J63B11L25.0CXR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR15275J63B11L25.0CXR18
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for SMR15275J63B11L25.0CXR18
This table gives cross-reference parts and alternative options found for SMR15275J63B11L25.0CXR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR15275J63B11L25.0CXR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211BQ275J063ALG5C | Film Capacitor, | KEMET Corporation | SMR15275J63B11L25.0CXR18 vs F211BQ275J063ALG5C |
F211BQ275J063C | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | SMR15275J63B11L25.0CXR18 vs F211BQ275J063C |
SMR15275J63B11L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, 7133, | KEMET Corporation | SMR15275J63B11L25.0CXR18 vs SMR15275J63B11L16.5TR18 |
F211BQ275J063XLTF1 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | SMR15275J63B11L25.0CXR18 vs F211BQ275J063XLTF1 |
SMR15275J63B11L25.0CXA18 | Film Capacitor, | KEMET Corporation | SMR15275J63B11L25.0CXR18 vs SMR15275J63B11L25.0CXA18 |
SMR15275J63B11L4BULK | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SMR15275J63B11L25.0CXR18 vs SMR15275J63B11L4BULK |
SMR15275J63B11L16.5LR18 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, 7133, | KEMET Corporation | SMR15275J63B11L25.0CXR18 vs SMR15275J63B11L16.5LR18 |
F211BQ275J063L | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | SMR15275J63B11L25.0CXR18 vs F211BQ275J063L |
F211BQ275J063XLAF1 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | SMR15275J63B11L25.0CXR18 vs F211BQ275J063XLAF1 |