Part Details for SMMUN2113LT1 by onsemi
Overview of SMMUN2113LT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMMUN2113LT1
SMMUN2113LT1 CAD Models
SMMUN2113LT1 Part Data Attributes
|
SMMUN2113LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMUN2113LT1
onsemi
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SMMUN2113LT1
This table gives cross-reference parts and alternative options found for SMMUN2113LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMUN2113LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMUN2113LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | SMMUN2113LT1 vs MMUN2113LT1 |
MUN2112T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | SMMUN2113LT1 vs MUN2112T1 |
MUN2114T1 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon | LRC Leshan Radio Co Ltd | SMMUN2113LT1 vs MUN2114T1 |
SMUN2113T1 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-04, SC-59, 3 PIN, BIP General Purpose Small Signal | onsemi | SMMUN2113LT1 vs SMUN2113T1 |
MUN2114T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318D-04, SC-59, 3 PIN | onsemi | SMMUN2113LT1 vs MUN2114T1 |
MMUN2114LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | SMMUN2113LT1 vs MMUN2114LT1 |
MMUN2113LT1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | SMMUN2113LT1 vs MMUN2113LT1 |
MUN2112T3 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | Rochester Electronics LLC | SMMUN2113LT1 vs MUN2112T3 |
MUN2113T1 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon | LRC Leshan Radio Co Ltd | SMMUN2113LT1 vs MUN2113T1 |
MUN2114T1G | PNP Bipolar Digital Transistor (BRT), SC-59 3 LEAD, 3000-REEL | onsemi | SMMUN2113LT1 vs MUN2114T1G |