Part Details for SMMBT5551LT3G by onsemi
Overview of SMMBT5551LT3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMBT5551LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2369
|
Newark | High Voltage Npn Bipolar Transistor/ Reel |Onsemi SMMBT5551LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
488-SMMBT5551LT3GCT-ND
|
DigiKey | TRANS NPN 160V 0.6A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13244 In Stock |
|
$0.0234 / $0.2400 | Buy Now |
DISTI #
SMMBT5551LT3G
|
Avnet Americas | Trans GP BJT NPN 160V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMMBT5551LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0570 | Buy Now |
DISTI #
863-SMMBT5551LT3G
|
Mouser Electronics | Bipolar Transistors - BJT High Voltage NPN Bipolar Transistor RoHS: Compliant | 7449 |
|
$0.0490 / $0.4200 | Buy Now |
|
Future Electronics | SMMBT Series 160 V 600 mA SMT NPN Silicon High Voltage Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 3310000Reel |
|
$0.0491 / $0.0532 | Buy Now |
DISTI #
81319150
|
Verical | Trans GP BJT NPN 160V 0.6A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2410 | Americas - 2320000 |
|
$0.0672 / $0.0838 | Buy Now |
|
Rochester Electronics | MMBT5551L - Small Signal Bipolar Transistor, 0.6A, 160V, N-Channel, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$0.0477 / $0.0561 | Buy Now |
DISTI #
SMMBT5551LT3G
|
Avnet Silica | Trans GP BJT NPN 160V 0.6A 3-Pin SOT-23 T/R (Alt: SMMBT5551LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
SMMBT5551LT3G
|
EBV Elektronik | Trans GP BJT NPN 160V 0.6A 3-Pin SOT-23 T/R (Alt: SMMBT5551LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7360 |
|
$0.0380 | RFQ |
Part Details for SMMBT5551LT3G
SMMBT5551LT3G CAD Models
SMMBT5551LT3G Part Data Attributes
|
SMMBT5551LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT5551LT3G
onsemi
High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.2 V |
Alternate Parts for SMMBT5551LT3G
This table gives cross-reference parts and alternative options found for SMMBT5551LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT5551LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5551LT3G | High Voltage NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SMMBT5551LT3G vs MMBT5551LT3G |
PMBT5551TRL | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SMMBT5551LT3G vs PMBT5551TRL |
MMBT5551_NL | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SMMBT5551LT3G vs MMBT5551_NL |
933821840235 | Small Signal Bipolar Transistor | Nexperia | SMMBT5551LT3G vs 933821840235 |
PMBT5551-TAPE-7 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SMMBT5551LT3G vs PMBT5551-TAPE-7 |
MMBT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SMMBT5551LT3G vs MMBT5551 |
CMPT5551TR13 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | SMMBT5551LT3G vs CMPT5551TR13 |
CMPT5551BK | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | SMMBT5551LT3G vs CMPT5551BK |
PMBT5551-TAPE-13 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SMMBT5551LT3G vs PMBT5551-TAPE-13 |
PMBT5551,235 | PMBT5551 - NPN high-voltage transistor@en-us TO-236 3-Pin | Nexperia | SMMBT5551LT3G vs PMBT5551,235 |