-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue, Milky White
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1120 |
|
$1.0800 / $2.8800 | Buy Now | |
DISTI #
SMLV56RGB1W1
|
Avnet Silica | LED Tri-Color Blue/Green/Red x=0.3/y=0.3 Chip LED 6-Pin SMD T/R (Alt: SMLV56RGB1W1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 355 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLV56RGB1W1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLV56RGB1W1
ROHM Semiconductor
Triple Color LED, Red/green/blue, Milky White
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Green/Red | |
Configuration | SEPARATE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 700.0/1200.0/400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 3.05 mm |
This table gives cross-reference parts and alternative options found for SMLV56RGB1W1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLV56RGB1W1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLV56RGB1W12Y | Triple Color LED, Red/green/blue, Milky White, | ROHM Semiconductor | SMLV56RGB1W1 vs SMLV56RGB1W12Y |
SMLW56RGB1W1 | Triple Color LED, Red/green/blue, Milky White | ROHM Semiconductor | SMLV56RGB1W1 vs SMLW56RGB1W1 |
SMLW56RGB1W12Y | Triple Color LED, Red/green/blue, Milky White | ROHM Semiconductor | SMLV56RGB1W1 vs SMLW56RGB1W12Y |