Part Details for SMLW56RGB1W1 by ROHM Semiconductor
Overview of SMLW56RGB1W1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMLW56RGB1W1
SMLW56RGB1W1 CAD Models
SMLW56RGB1W1 Part Data Attributes
|
SMLW56RGB1W1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLW56RGB1W1
ROHM Semiconductor
Triple Color LED, Red/green/blue, Milky White
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Green/Red | |
Configuration | SEPARATE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 700.0/1200.0/400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.2 mm |
Alternate Parts for SMLW56RGB1W1
This table gives cross-reference parts and alternative options found for SMLW56RGB1W1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLW56RGB1W1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLV56RGB1W12Y | Triple Color LED, Red/green/blue, Milky White, | ROHM Semiconductor | SMLW56RGB1W1 vs SMLV56RGB1W12Y |
SMLW56RGB1W12Y | Triple Color LED, Red/green/blue, Milky White | ROHM Semiconductor | SMLW56RGB1W1 vs SMLW56RGB1W12Y |