Part Details for SML75EUZ03JD by TT Electronics Power and Hybrid / Semelab Limited
Overview of SML75EUZ03JD by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SML75EUZ03JD
SML75EUZ03JD CAD Models
SML75EUZ03JD Part Data Attributes
|
SML75EUZ03JD
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
SML75EUZ03JD
TT Electronics Power and Hybrid / Semelab Limited
75A, 300V, SILICON, RECTIFIER DIODE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-PUFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SML75EUZ03JD
This table gives cross-reference parts and alternative options found for SML75EUZ03JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML75EUZ03JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML75EUZ03JD | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 75A, 300V V(RRM), Silicon | TT Electronics Resistors | SML75EUZ03JD vs SML75EUZ03JD |
SML75EUZ03JDR3 | 75A, 300V, SILICON, RECTIFIER DIODE | TT Electronics Power and Hybrid / Semelab Limited | SML75EUZ03JD vs SML75EUZ03JDR3 |
SML75EUZ03JDR3 | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 75A, 300V V(RRM), Silicon | TT Electronics Resistors | SML75EUZ03JD vs SML75EUZ03JDR3 |