Part Details for SML75EUZ03JDR3 by TT Electronics Power and Hybrid / Semelab Limited
Overview of SML75EUZ03JDR3 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SML75EUZ03JDR3
SML75EUZ03JDR3 CAD Models
SML75EUZ03JDR3 Part Data Attributes
|
SML75EUZ03JDR3
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
SML75EUZ03JDR3
TT Electronics Power and Hybrid / Semelab Limited
75A, 300V, SILICON, RECTIFIER DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-PUFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for SML75EUZ03JDR3
This table gives cross-reference parts and alternative options found for SML75EUZ03JDR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML75EUZ03JDR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML75EUZ03JD | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 75A, 300V V(RRM), Silicon | TT Electronics Resistors | SML75EUZ03JDR3 vs SML75EUZ03JD |
SML75EUZ03JDR3 | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 75A, 300V V(RRM), Silicon | TT Electronics Resistors | SML75EUZ03JDR3 vs SML75EUZ03JDR3 |