Part Details for SML4753A-E3/61 by Vishay Intertechnologies
Overview of SML4753A-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML4753A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0225
|
Newark | Zener Diode Do214 |Vishay SML4753A-E3/61 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
SML4753A-E3/61
|
Avnet Americas | Diode Zener Single 36V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4753A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1551 | Buy Now |
DISTI #
78-SML4753A-E3
|
Mouser Electronics | Zener Diodes ZENER 1W 36V RoHS: Compliant | 3031 |
|
$0.1400 / $0.4900 | Buy Now |
|
Future Electronics | SML4753 Series 1 W 36 V ±5 % Tolerance Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.1400 / $0.1510 | Buy Now |
|
Future Electronics | SML4753 Series 1 W 36 V ±5 % Tolerance Surface Mount Zener Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1510 | Buy Now |
DISTI #
SML4753A-E3/61
|
TTI | Zener Diodes ZENER 1W 36V pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1400 / $0.1530 | Buy Now |
DISTI #
SML4753A-E3/61
|
TME | Diode: Zener, 1W, 36V, SMD, reel,tape, SMA, single diode, 5uA Min Qty: 5 | 0 |
|
$0.1460 / $0.2180 | RFQ |
DISTI #
SML4753A-E3/61
|
EBV Elektronik | Diode Zener Single 36V 5% 1W 2-Pin SMA T/R (Alt: SML4753A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SML4753A-E3/61
SML4753A-E3/61 CAD Models
SML4753A-E3/61 Part Data Attributes
|
SML4753A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4753A-E3/61
Vishay Intertechnologies
Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for SML4753A-E3/61
This table gives cross-reference parts and alternative options found for SML4753A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4753A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ4753AP | DIODE 36 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | SML4753A-E3/61 vs SMAJ4753AP |
SMAJ4753A-TP | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4753A-E3/61 vs SMAJ4753A-TP |
SML4753AHE3_A/H | Zener Diode, | Vishay Intertechnologies | SML4753A-E3/61 vs SML4753AHE3_A/H |
SML4753AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SML4753A-E3/61 vs SML4753AHE3_A/I |
1SMA4753-T3 | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SML4753A-E3/61 vs 1SMA4753-T3 |
1SMA4753-T3 | Zener Diode, 36V V(Z), 5%, 1W | Won-Top Electronics Co Ltd | SML4753A-E3/61 vs 1SMA4753-T3 |
SML4753A | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SML4753A-E3/61 vs SML4753A |
SML4753AHE3/61 | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SML4753A-E3/61 vs SML4753AHE3/61 |
SMAJ4753A | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4753A-E3/61 vs SMAJ4753A |
SML4753A-E3/5A | ZENER SGL 36V 5% 1W 2PIN SMA - Tape and Reel | Vishay Semiconductors | SML4753A-E3/61 vs SML4753A-E3/5A |