Diodes
DL4753A-T
Description: Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2

Overview of DL4753A-T by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for DL4753A-T by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL4753A-T by Rectron Semiconductor

DL4753A-T
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
7 mA
Want to compare parts?
  1. DL4753A-T
    Rectron Semiconductor
    Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for DL4753A-T

This table gives cross-reference parts and alternative options found for DL4753A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4753A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLXV3033B-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation DL4753A-T vs MLXV3033B-1
MLX3033B-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation DL4753A-T vs MLX3033B-1
CDLL3033B Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation DL4753A-T vs CDLL3033B
MX1N3033BUR-1 Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4753A-T vs MX1N3033BUR-1
MV1N3033BUR-1E3 Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4753A-T vs MV1N3033BUR-1E3
MSP1N3033BUR-1E3 Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4753A-T vs MSP1N3033BUR-1E3
DL4753AT/R Zener Diode, 36V V(Z), 5%, 1W PanJit Semiconductor DL4753A-T vs DL4753AT/R
CLL4753ATR Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp DL4753A-T vs CLL4753ATR
DL4753A-GT3 Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4753A-T vs DL4753A-GT3
MSP1N3033BUR-1 Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4753A-T vs MSP1N3033BUR-1
Part Number Description Manufacturer Compare
SMAJ4753A-TP Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components DL4753A-T vs SMAJ4753A-TP
SML4753A-E3/5A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies DL4753A-T vs SML4753A-E3/5A
CLL4753ATR Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp DL4753A-T vs CLL4753ATR
MSP1N3033BUR-1TR Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4753A-T vs MSP1N3033BUR-1TR
MSP1N3033BUR-1E3 Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4753A-T vs MSP1N3033BUR-1E3
MV1N3033BUR-1E3 Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4753A-T vs MV1N3033BUR-1E3
CLL4753ATR13LEADFREE Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp DL4753A-T vs CLL4753ATR13LEADFREE
ZM4753A-GS18 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies DL4753A-T vs ZM4753A-GS18
CDLL3033B Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation DL4753A-T vs CDLL3033B
1SMA4753T/R13 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor DL4753A-T vs 1SMA4753T/R13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4753A-T by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4753A-T by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of DL4753A-T would you like to use for your alert(s)?
  • Please alert me when DL4753A-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DL4753A-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4753A-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DL4753A-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4753A-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4753A-T by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: