Part Details for SML010PT by ROHM Semiconductor
Overview of SML010PT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML010PT
SML010PT CAD Models
SML010PT Part Data Attributes:
|
SML010PT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML010PT
ROHM Semiconductor
SINGLE COLOR LED, GREEN, 2.3 mm, 3 X 2 MM, LEADLESS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 2 MM, LEADLESS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD (8) OVER NICKEL (394) | |
Terminal Pitch | 2.3 mm |
Alternate Parts for SML010PT
This table gives cross-reference parts and alternative options found for SML010PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML010PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML10PG4C-TR | Single Color LED, Pure Green, Clear, 2mm, | LEDtronics Inc | SML010PT vs SML10PG4C-TR |