Part Details for BG1101W-TR by Stanley Electric Co
Overview of BG1101W-TR by Stanley Electric Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BG1101W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, PURE GREEN, WATER CLEAR, 2MM | 7 |
|
$0.2100 | Buy Now |
|
Quest Components | SINGLE COLOR LED, PURE GREEN, WATER CLEAR, 2MM | 384048 |
|
$0.1035 / $0.6900 | Buy Now |
|
Quest Components | SINGLE COLOR LED, PURE GREEN, WATER CLEAR, 2MM | 2000 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for BG1101W-TR
BG1101W-TR CAD Models
BG1101W-TR Part Data Attributes:
|
BG1101W-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
BG1101W-TR
Stanley Electric Co
Single Color LED, Pure Green, Water Clear, 2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 555 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES |
Alternate Parts for BG1101W-TR
This table gives cross-reference parts and alternative options found for BG1101W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG1101W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML10PG4C-TR | Single Color LED, Pure Green, Clear, 2mm, | LEDtronics Inc | BG1101W-TR vs SML10PG4C-TR |
BG1102W-TR | Single Color LED, Pure Green, Water Clear, 2mm, | Stanley Electric Co | BG1101W-TR vs BG1102W-TR |