Datasheets
SML-Z14U4TT87BB by: ROHM Semiconductor

Single Color LED, Red, Colorless Transparent, 2.4mm, LCC-2

Part Details for SML-Z14U4TT87BB by ROHM Semiconductor

Overview of SML-Z14U4TT87BB by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for SML-Z14U4TT87BB

SML-Z14U4TT87BB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SML-Z14U4TT87BB Part Data Attributes

SML-Z14U4TT87BB ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
SML-Z14U4TT87BB ROHM Semiconductor Single Color LED, Red, Colorless Transparent, 2.4mm, LCC-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description LCC-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color RED
Configuration SINGLE
Forward Current-Max 0.07 A
JESD-609 Code e4
Lens Type COLORLESS TRANSPARENT
Luminous Intensity-Nom 805.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 1.9 mm
Packing Method TAPE
Shape ROUND
Size 2.4 mm
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch 3 mm

Alternate Parts for SML-Z14U4TT87BB

This table gives cross-reference parts and alternative options found for SML-Z14U4TT87BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-Z14U4TT87BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SML-Z14U4TT86BB Single Color LED, Red, Colorless Transparent, 2.4mm, LCC-2 ROHM Semiconductor SML-Z14U4TT87BB vs SML-Z14U4TT86BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML-Z14U4TT87BB by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML-Z14U4TT87BB by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SML-Z14U4TT87BB would you like to use for your alert(s)?
  • Please alert me when SML-Z14U4TT87BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SML-Z14U4TT87BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML-Z14U4TT87BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SML-Z14U4TT87BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML-Z14U4TT87BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML-Z14U4TT87BB by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: