SML-Z14U4TT87BB vs SML-Z14U4TT86BB feature comparison

SML-Z14U4TT87BB ROHM Semiconductor

Buy Now Datasheet

SML-Z14U4TT86BB ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description LCC-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.07 A 0.07 A
JESD-609 Code e4 e4
Lens Type COLORLESS TRANSPARENT COLORLESS TRANSPARENT
Luminous Intensity-Nom 805.0 mcd 805.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.9 mm 1.9 mm
Packing Method TAPE TAPE
Shape ROUND ROUND
Size 2.4 mm 2.4 mm
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch 3 mm 3 mm
Base Number Matches 1 1