There are no models available for this part yet.
Overview of SML-LXL1210SRSGC-TR by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SML-LXL1210SRSGC-TR by ITW Lumex
Part Data Attributes for SML-LXL1210SRSGC-TR by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Package Description
|
PLASTIC, SMT, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER RED/SUPER GREEN
|
Color@Wavelength
|
Green/Red
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.2 V
|
Lens Type
|
CLEAR
|
Luminous Intensity-Min
|
60 cd
|
Luminous Intensity-Nom
|
25.0/20.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED ARRAY
|
Overall Height
|
1.5 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
660/565 nm
|
Shape
|
ROUND
|
Size
|
0.9 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
3.5 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for SML-LXL1210SRSGC-TR
This table gives cross-reference parts and alternative options found for SML-LXL1210SRSGC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LXL1210SRSGC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LXL1206USBC-TR | Single Color LED, Ultra Super Blue, Clear, 2mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SML-LXL1210SRSGC-TR vs SML-LXL1206USBC-TR |
SML-LXL1210SRSGCTR | DUAL COLOR LED ARRAY, SUPER RED/SUPER GREEN, 0.9 mm, PLASTIC, SMT, 4 PIN | ITW Lumex | SML-LXL1210SRSGC-TR vs SML-LXL1210SRSGCTR |
SML-LXFT1206UPGC-TR | Single Color LED, Ultra Pure Green, Clear, 2mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SML-LXL1210SRSGC-TR vs SML-LXFT1206UPGC-TR |
SML-LXFT1206UPGCTR | SINGLE COLOR LED, ULTRA PURE GREEN, 2 mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SML-LXL1210SRSGC-TR vs SML-LXFT1206UPGCTR |