SML-LXL1210SRSGC-TR
vs
SML-LXL1206USBCTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LUMEX INC
|
LUMEX INC
|
Package Description |
PLASTIC, SMT, 4 PIN
|
PLASTIC, SMT, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
|
Color |
SUPER RED/SUPER GREEN
|
ULTRA SUPER BLUE
|
Color@Wavelength |
Green/Red
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Forward Voltage-Max |
2.2 V
|
|
Lens Type |
CLEAR
|
CLEAR
|
Luminous Intensity-Min |
60 cd
|
|
Luminous Intensity-Nom |
25.0/20.0 mcd
|
75.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
4
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
DUAL COLOR LED ARRAY
|
SINGLE COLOR LED
|
Overall Height |
1.5 mm
|
1.5 mm
|
Packing Method |
TR
|
TAPE AND REEL
|
Peak Wavelength |
660/565 nm
|
470 nm
|
Shape |
ROUND
|
RECTANGULAR
|
Size |
0.9 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3.5 mm
|
3 mm
|
Viewing Angle |
60 deg
|
20 deg
|
Base Number Matches |
2
|
2
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare SML-LXL1210SRSGC-TR with alternatives
Compare SML-LXL1206USBCTR with alternatives