Part Details for SMJ4164-12FGS by Rochester Electronics LLC
Overview of SMJ4164-12FGS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ4164-12FGS
SMJ4164-12FGS CAD Models
SMJ4164-12FGS Part Data Attributes
|
SMJ4164-12FGS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SMJ4164-12FGS
Rochester Electronics LLC
Page Mode DRAM, 64KX1, 120ns, NMOS, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | LCC | |
Package Description | 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY REFRESH | |
JESD-30 Code | R-CQCC-N18 | |
JESD-609 Code | e0 | |
Length | 12.32 mm | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 2.18 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.24 mm |
Alternate Parts for SMJ4164-12FGS
This table gives cross-reference parts and alternative options found for SMJ4164-12FGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ4164-12FGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ4164-12FGS | 64KX1 PAGE MODE DRAM, 120ns, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Texas Instruments | SMJ4164-12FGS vs SMJ4164-12FGS |