Part Details for SMJ4164-20FGS by Texas Instruments
Overview of SMJ4164-20FGS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ4164-20FGS
SMJ4164-20FGS CAD Models
SMJ4164-20FGS Part Data Attributes
|
SMJ4164-20FGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ4164-20FGS
Texas Instruments
64KX1 PAGE MODE DRAM, 200ns, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC18,.3X.43 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 200 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CQCC-N18 | |
Length | 12.32 mm | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC18,.3X.43 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.18 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.24 mm |
Alternate Parts for SMJ4164-20FGS
This table gives cross-reference parts and alternative options found for SMJ4164-20FGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ4164-20FGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8266A-10 | Nibble Mode DRAM, 64KX1, 100ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | SMJ4164-20FGS vs MB8266A-10 |
MB8264A-15 | Page Mode DRAM, 64KX1, 150ns, NMOS, CQCC18 | FUJITSU Semiconductor Limited | SMJ4164-20FGS vs MB8264A-15 |
SMJ4164-12FGS | 64KX1 PAGE MODE DRAM, 120ns, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Texas Instruments | SMJ4164-20FGS vs SMJ4164-12FGS |
SMJ4164-15FGL | 64KX1 PAGE MODE DRAM, 150ns, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Texas Instruments | SMJ4164-20FGS vs SMJ4164-15FGL |
MB8264A-10 | 64KX1 PAGE MODE DRAM, 100ns, CQCC18 | FUJITSU Limited | SMJ4164-20FGS vs MB8264A-10 |
MB8264A-12 | 64KX1 PAGE MODE DRAM, 120ns, CQCC18 | FUJITSU Limited | SMJ4164-20FGS vs MB8264A-12 |
SMJ4164-15FGS | 64KX1 PAGE MODE DRAM, 150ns, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Texas Instruments | SMJ4164-20FGS vs SMJ4164-15FGS |
MB8265A-12 | 64KX1 PAGE MODE DRAM, 120ns, CQCC18 | FUJITSU Limited | SMJ4164-20FGS vs MB8265A-12 |
SMJ4164-15FGS | Page Mode DRAM, 64KX1, 150ns, NMOS, CQCC18, 7.37 X 10.80 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CERAMIC, LCC-18 | Rochester Electronics LLC | SMJ4164-20FGS vs SMJ4164-15FGS |
SMJ4164-12FGE | 64KX1 PAGE MODE DRAM, 120ns, CQCC18, 0.290 X 0.425 INCH, 0.065 INCH HEIGHT, 0.050 INCH PITCH, CERAMIC, LCC-18 | Texas Instruments | SMJ4164-20FGS vs SMJ4164-12FGE |