Part Details for SMJ27C256-17JM by Texas Instruments
Overview of SMJ27C256-17JM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SMJ27C256-17JM
SMJ27C256-17JM CAD Models
SMJ27C256-17JM Part Data Attributes
|
SMJ27C256-17JM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ27C256-17JM
Texas Instruments
32KX8 UVPROM, 170ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 170 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.91 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for SMJ27C256-17JM
This table gives cross-reference parts and alternative options found for SMJ27C256-17JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ27C256-17JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN27C256G-17 | UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERDIP-28 | Hitachi Ltd | SMJ27C256-17JM vs HN27C256G-17 |
AM27C256-170DCB | UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | SMJ27C256-17JM vs AM27C256-170DCB |
TMS27C256-1JE | UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | SMJ27C256-17JM vs TMS27C256-1JE |
TMS27C256-17JL4 | 32KX8 UVPROM, 170ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | SMJ27C256-17JM vs TMS27C256-17JL4 |
AM27C256-170/BXA | UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | SMJ27C256-17JM vs AM27C256-170/BXA |
AM27256-1DE | UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | SMJ27C256-17JM vs AM27256-1DE |
5962-8606304XC | UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | SMJ27C256-17JM vs 5962-8606304XC |
TMS27C256-17JE4 | 32KX8 UVPROM, 170ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | SMJ27C256-17JM vs TMS27C256-17JE4 |
M27256-1F1 | 32KX8 UVPROM, 170ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | STMicroelectronics | SMJ27C256-17JM vs M27256-1F1 |
TMS27C256-1JL | UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | SMJ27C256-17JM vs TMS27C256-1JL |