Part Details for SMJ27C256-17J by Texas Instruments
Overview of SMJ27C256-17J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SMJ27C256-17J
SMJ27C256-17J CAD Models
SMJ27C256-17J Part Data Attributes
|
SMJ27C256-17J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ27C256-17J
Texas Instruments
32KX8 UVPROM, 170ns, CDIP28, 0.600 INCH, SIDE BRAZED, WINDOWED, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 170 ns | |
JESD-30 Code | R-CDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SMJ27C256-17J
This table gives cross-reference parts and alternative options found for SMJ27C256-17J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ27C256-17J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C256Q17 | IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | SMJ27C256-17J vs NMC27C256Q17 |
TMS87C257-1JL | IC,EPROM,32KX8,CMOS,DIP,28PIN,CERAMIC | Texas Instruments | SMJ27C256-17J vs TMS87C257-1JL |
AM27C256-175DC | UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | SMJ27C256-17J vs AM27C256-175DC |
AM27256-1DEB | UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | SMJ27C256-17J vs AM27256-1DEB |
AM27C256-170DIB | UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | SMJ27C256-17J vs AM27C256-170DIB |
AT27C256R-17DM/883 | UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | SMJ27C256-17J vs AT27C256R-17DM/883 |
5962-8606314XA | UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | SMJ27C256-17J vs 5962-8606314XA |
TMS27C256-1JE | 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | SMJ27C256-17J vs TMS27C256-1JE |
5962-8606314XX | UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | SMJ27C256-17J vs 5962-8606314XX |
MBM27256-17Z | UVPROM, 32KX8, 170ns, NMOS, CDIP28, CERDIP-28 | FUJITSU Semiconductor Limited | SMJ27C256-17J vs MBM27256-17Z |