Part Details for AS27C256-17JI by Micross Components
Overview of AS27C256-17JI by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS27C256-17JI
AS27C256-17JI CAD Models
AS27C256-17JI Part Data Attributes
|
AS27C256-17JI
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS27C256-17JI
Micross Components
UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 170 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8928 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AS27C256-17JI
This table gives cross-reference parts and alternative options found for AS27C256-17JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS27C256-17JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ27C256-17J | 32KX8 UVPROM, 170ns, CDIP28, 0.600 INCH, SIDE BRAZED, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | AS27C256-17JI vs SMJ27C256-17J |
AM27256-1DEB | UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | AS27C256-17JI vs AM27256-1DEB |
5962-8606314XX | UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | AS27C256-17JI vs 5962-8606314XX |
TMS27C256-1JE | 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | AS27C256-17JI vs TMS27C256-1JE |
AM27C256-175DCB | UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AS27C256-17JI vs AM27C256-175DCB |
AT27C256R-17DM/883 | UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AS27C256-17JI vs AT27C256R-17DM/883 |
AM27C256-170DIB | UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | AS27C256-17JI vs AM27C256-170DIB |
NMC27C256Q17 | IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | Texas Instruments | AS27C256-17JI vs NMC27C256Q17 |
MBM27256-17Z | UVPROM, 32KX8, 170ns, NMOS, CDIP28, CERDIP-28 | FUJITSU Semiconductor Limited | AS27C256-17JI vs MBM27256-17Z |
AT27C256R-17DI | UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | AS27C256-17JI vs AT27C256R-17DI |