Part Details for SMH35VSSN8200M22E by Chemi-Con
Overview of SMH35VSSN8200M22E by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMH35VSSN8200M22E
SMH35VSSN8200M22E CAD Models
SMH35VSSN8200M22E Part Data Attributes
|
SMH35VSSN8200M22E
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMH35VSSN8200M22E
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 5.74 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3470 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMH35VSSN8200M22E
This table gives cross-reference parts and alternative options found for SMH35VSSN8200M22E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMH35VSSN8200M22E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82DA822M035JC2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | SMH35VSSN8200M22E vs 82DA822M035JC2D |
ALC10A822BD035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | KEMET Corporation | SMH35VSSN8200M22E vs ALC10A822BD035 |
FHS35V822M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | SMH35VSSN8200M22E vs FHS35V822M25X40 |
PEH506JBE4820M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SMH35VSSN8200M22E vs PEH506JBE4820M22S |
LH035M8200BPF-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SMH35VSSN8200M22E vs LH035M8200BPF-2250 |
EETUQ1V822J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | SMH35VSSN8200M22E vs EETUQ1V822J |
35USR8200MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | Rubycon Corporation | SMH35VSSN8200M22E vs 35USR8200MOOESN22X45 |
ECOS1VP822BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | SMH35VSSN8200M22E vs ECOS1VP822BB |
CEAWF1V822M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | SMH35VSSN8200M22E vs CEAWF1V822M20 |
ELH828M035AS2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | SMH35VSSN8200M22E vs ELH828M035AS2AA |