Part Details for 82DA822M035JC2D by Chemi-Con
Overview of 82DA822M035JC2D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82DA822M035JC2D
82DA822M035JC2D CAD Models
82DA822M035JC2D Part Data Attributes
|
82DA822M035JC2D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
82DA822M035JC2D
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
Leakage Current | 2.142895 mA | |
Manufacturer Series | 82DA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3460 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 82DA822M035JC2D
This table gives cross-reference parts and alternative options found for 82DA822M035JC2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82DA822M035JC2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC10A822BD035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | KEMET Corporation | 82DA822M035JC2D vs ALC10A822BD035 |
FHS35V822M25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 82DA822M035JC2D vs FHS35V822M25X40 |
PEH506JBE4820M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 82DA822M035JC2D vs PEH506JBE4820M22S |
LH035M8200BPF-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 82DA822M035JC2D vs LH035M8200BPF-2250 |
EETUQ1V822J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 82DA822M035JC2D vs EETUQ1V822J |
35USR8200MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | Rubycon Corporation | 82DA822M035JC2D vs 35USR8200MOOESN22X45 |
ECOS1VP822BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 82DA822M035JC2D vs ECOS1VP822BB |
CEAWF1V822M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 82DA822M035JC2D vs CEAWF1V822M20 |
ELH828M035AS2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | 82DA822M035JC2D vs ELH828M035AS2AA |
35USR8200MST30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | Rubycon Corporation | 82DA822M035JC2D vs 35USR8200MST30X30 |